STMicroelectronics STPS10H100SFY Power Schottky Rectifier

STMicroelectronics STPS10H100SFY Power Schottky Rectifier is designed for automotive applications. The STMicroelectronics STPS10H100SFY provides a very low IR in a compact package, which can withstand high operating junction temperatures. The STPS10H100SFY is housed in a PSMC (TO-277A) package.

Features

  • AEC-Q101 qualified
  • Low leakage current
  • Negligible switching losses
  • Avalanche capability specified
  • 175°C maximum junction temperature
  • VRRM guaranteed from -40°C to 175°C
  • Wettable flanks for automatic visual inspection
  • PPAP capable
  • ECOPACK®2 compliant component

Applications

  • DC / DC converter
  • Reverse polarity protection
  • Freewheeling diode
  • Switching diode
Yayınlandı: 2019-05-01 | Güncellenmiş: 2024-02-22