STMicroelectronics STPS130 30V 1A Power Schottky Rectifiers
STMicroelectronics STPS130 30V 1A Power Schottky Rectifiers are single Schottky rectifiers designed for high-frequency miniature switched-mode power supplies (SMPS) such as adaptors and onboard DC/DC converters. Packaged in SMA, SMA Flat Notch, or SMB, the STMicroelectronics STPS130 is ideal for use in parallel with MOSFETs in synchronous and low-voltage secondary rectification.Features
- Very low forward voltage drop for less power dissipation
- Optimized conduction/reverse losses trade-off which means the highest yield in the applications
- Surface mount miniature packages
- Avalanche rated
- ECOPACK2 compliant
Applications
- Cordless appliances
- Solid-state drives (SSD)
- Battery chargers
- Telecom power
- DC/DC converters
Specifications
- 1A average forward current
- 30V maximum repetitive peak reverse voltage
- +150°C maximum junction temperature
- 0.37V typical forward voltage
Yayınlandı: 2020-02-17
| Güncellenmiş: 2025-01-14