STMicroelectronics STPS240H100TV1Y Automotive Schottky Rectifier
STMicroelectronics STPS240H100TV1Y 100V Automotive Power Schottky Rectifier is designed for high-frequency switch-mode power supply applications. The STM STPS240H100TV1Y 100V Automotive Power Schottky Rectifier provides a high forward surge capability ensuring good robustness during transient phases or in case of a short circuit event. The isolated STPS240H100TV1Y ISOTOP Schottky Diode improves thermal management in harsh environments.Features
- AEC-Q101 qualified
- PPAP capable
- -40°C to +175°C operating junction temperature range
- Low thermal resistance
- Negligible switching losses
- Low CJ0
- High forward surge capability
- Avalanche rated
- 2500VRMS sine insulated voltage in ISOTOP package
- ECOPACK2 compliant component
- 2.5kV complies with UL1557 insulation
Applications
- DC/DC converters, especially in hybrid or electrical vehicles
- OBC
- Secondary rectification
- LLC topologies
- Phase shift topologies
Videos
Circuit Diagram
Yayınlandı: 2020-10-30
| Güncellenmiş: 2025-01-09