STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes
STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes are designed for high-frequency miniature switched-mode power supplies such as adaptors or onboard DC/DC converters for automotive applications. The STM STPS2H100-Y Automotive Power Schottky Diodes provide a high level of performance in compact and flat packages that withstand high operating junction temperature.The STPS2H100-Y Automotive Power Schottky Diodes are available in SMB, SMA, and SOD128Flat packages.
Features
- AEC-Q101 qualified
- PPAP capable
- VRRM guaranteed from -40°C to 175°C
- Low leakage current
- Avalanche capability specified
- ECOPACK2 compliant
Applications
- DC/DC converter
- Auxiliary power supply
- Freewheeling function
- Reverse battery polarity protection
Package Style
Yayınlandı: 2021-04-28
| Güncellenmiş: 2022-03-11