STMicroelectronics STPS4S200 Power Schottky Rectifiers

STMicroelectronics STPS4S200 Power Schottky Rectifiers are 200V rectifiers designed for switch-mode power supplies and high-frequency DC-to-DC converters. The STPS4S200 are packaged in SMB flat notch, SMB flat, SMC, or DPAK options. They offer low leakage current, very small conduction losses, and a high junction temperature capability. STMicroelectronics STPS4S200 Power Schottky Rectifiers are used in low voltage, high-frequency inverters, freewheeling, and polarity protection applications. They are also ideal for LED lighting and home appliances.  

Features

  • Negligible switching losses
  • High junction temperature capability
  • Very small conduction losses
  • Low leakage current
  • Avalanche rated
  • ECOPACK® compliant component (SMC and SMBflat)
  • Tj = -40°C minimum operating
  • Package options: SMB flat notch, SMB flat, SMC, or DPAK

Applications

  • Inverters
  • Lighting
  • Battery chargers
  • Telecom power
  • Home appliances
  • Low voltage
  • Freewheeling
  • Polarity protection
Yayınlandı: 2016-02-15 | Güncellenmiş: 2022-03-11