STMicroelectronics STPS5S100SFY Automotive Power Schottky Rectifier
STMicroelectronics STPS5S100SFY Automotive Power Schottky Rectifier is ideal for automotive applications. The STPS5S100SFY is housed in a PSMC (TO-277A) package. It provides a high level of performance in a compact and flat package. This can withstand high operating junction temperature.Features
- AEC-Q101 qualified
- PPAP capable
- VRRM guaranteed from -40°C to 175°C
- Low leakage current
- Avalanche capability specified
- Very low conduction losses
- High junction temperature capability
- Low profile design - 1.1mm package typical height
- Wettable flanks for automatic visual inspection
- ECOPACK2 compliant component
Applications
- DC / DC converter
- Auxiliary Power supply
- Freewheeling function
- Reverse battery protection
Yayınlandı: 2021-01-18
| Güncellenmiş: 2022-03-11