STMicroelectronics STPS80H100C-Y Drop Power Schottky Rectifier
STMicroelectronics STPS80H100C-Y Drop Power Schottky Rectifier is designed for high-frequency switched-mode power supply applications. These applications include DC/DC converters used in electrical cars. The rectifier is AEC-Q101 qualified, PPAP capable, and has negligible switching losses.Features
- AEC-Q101 qualified
- PPAP Capable
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- VRRM guaranteed from -40°C to +175°C
- Avalanche capability specified
- ECOPACK2 compliant
Applications
- DC/DC converters
- Freewheeling diodes
- LLC topology
- Phase shift topology
- Electrical vehicles (EV) and hybrid electric vehicles
Yayınlandı: 2022-04-11
| Güncellenmiş: 2022-05-04