STMicroelectronics STTH2R02AY 200V, 2A Automotive Ultrafast Diode
STMicroelectronics STTH2R02AY 200V, 2A Automotive Ultrafast Diode is based on ST's 200V planar Pt doping technology. The Pt technology allows the STTH2R02AY to achieve excellent VF/QRR performances, especially in a high-temperature environment.The STM STTH2R02AY Automotive Ultrafast Diode is particularly ideal for high-frequency operations in automotive applications. The AEC-Q101 qualified diode is housed in an SMA package.
Features
- AEC-Q101 qualified
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
- PPAP capable
- ECOPACK2 compliant
Applications
- DC/DC converter
- Reverse polarity protection
- LED Lighting
- Injection system
Package Style
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11