STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier
STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier features high junction temperature capability and an ultra-fast mode with soft recovery behavior. This high-performance device provides low reverse current, low thermal resistance, reduced switching, and conduction losses. STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier is designed for applications requiring a high-voltage secondary rectification for LLC full-bridge topology. This rectifier is also ideal for switching power supplies, industrial and automotive applications, rectification, freewheeling, and clamping diodes.Features
- AEC-Q101 qualified
- High junction temperature capability
- Ultra-fast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduced switching and conduction losses
- PPAP capable
Applications
- Output rectification
- Onboard chargers (OBCs)
- Charging stations
Yayınlandı: 2020-10-30
| Güncellenmiş: 2024-12-30