STMicroelectronics STuW81300-EVB Evaluation Kit

STMicroelectronics STuW81300-EVB Evaluation Kit allows for programming and operating the STuW81300. The STMicroelectronics STuW81300 is a wideband RF/microwave PLL fractional/integer frequency synthesizer. The device has integrated VCOs and LDOs. A PC-compatible software with a graphical user interface (STSW-RFSOL003) allows for writing and reading all device registers. This feature directly controls circuit functions such as operating frequency, reference frequency, input mode, charge pump current, and low-power modes.

Features

  • Evaluation Board for STuW81300, Wideband RF/Microwave PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs
  • STSW-RFSOL003 PC-compatible graphical user interface (GUI) giving
    • Direct read/write access to device registers
    • Instant display of register field descriptions
Yayınlandı: 2023-03-29 | Güncellenmiş: 2025-12-15