STMicroelectronics Automotive MDmesh V Power MOSFET

STMicroelectronics Automotive MDmesh™ V Power MOSFET is the industry’s first 650V AEC-Q101 automotive-qualified MOSFETs in the popular TO-247 package. The 650V rating provides a greater safety margin when exposed to high-voltage spikes, enhancing the reliability of automotive power and control modules. This device offers extremely low on-resistance (RDS(on)) as low as 0.032Ω, combined with the compact TO-247 outline, enhances system energy efficiency and power density. Gate charge (Qg) and input capacitance are also low, resulting in an outstanding Qg x RDS(on) figure of merit (FOM) with high switching performance and efficiency.

Features

  • Designed for automotive applications and AEQ-Q101 qualified
  • Outstanding RDS(on) area
  • High VDS rating and high dv/dt capability
  • Excellent switching performance
  • 100% avalanche tested

Applications

  • Switching applications
Yayınlandı: 2013-08-08 | Güncellenmiş: 2022-03-11