STMicroelectronics T2035H-8 20A 800V Triacs

STMicroelectronics T2035H-8 20A 800V Triacs are ideal for a compact drive of heavy AC loads and enable heatsink size reduction. Each device is based on the ST Snubberless high-temperature technology. TS035H-8 Triacs offer higher specified turn-off commutation and noise immunity levels up to the Tj max. Each device safely optimizes the control of the hardest universal motors, heaters, and inductive loads for industrial control and home appliances.

Features

  • 20A high current Triac
  • 800V symmetrical blocking voltage
  • +150°C maximum junction temperature Tj
  • Three triggering quadrants
  • High noise immunity, static dV/dt
  • Robust dynamic turn-off commutation (dl/dt)c
  • ECOPACK2 compliant component
  • Molding resin UL94-V0 flammability certified
  • Available in D2PAK, TO-220AB (Insulated and Non-Insulated)

Applications

  • Home automation smart AC plugs
  • Water heaters, room heaters, and coffee machines
  • AC induction and universal motor control
  • Inrush current limiters in AC DC rectifiers
  • Lighting and automation I/O control
  • General-purpose AC line load control

Videos

Yayınlandı: 2020-02-17 | Güncellenmiş: 2025-01-13