STMicroelectronics T2550-12I 1200V 25A Snubberless Triac

STMicroelectronics T2550-12I 1200V 25A Snubberless™ Triac is a 1200V blocking voltage that enables use in 3-phase industrial applications. The T2550 has noise immunity and dynamic commutation for inductive, capacitive or resistive load controls. The T2550-12I is available in three packages: D²PAK, TO-220AB and TO-220AB insulated.

Features

  • 25A On-state current
  • 1200V Blocking voltage
  • High static and dynamic commutation
  • IGT = 50mA

Applications

  • Industrial motor control circuits
  • Industrial heating control circuits
Yayınlandı: 2016-04-06 | Güncellenmiş: 2022-03-11