STMicroelectronics T2650-6PF 26A 600V Snubberless Triac
STMicroelectronics T2650-6PF 26A 600V Snubberless Triac is available in a power package TO-3PF and is suitable for general purpose AC switching. The T2650-6PF enables AC switching systems up to 3kW for 120V AC mains when used with the properly dimensioned heatsink. The T2650-6PF is a Snubberless Triac recommended for industrial applications where high immunity and high surge current are required.Features
- High current Triac
- Max. blocking voltage = VDRM, VRRM = 600V
- Snubberless high static and dynamic commutation:
- (dI/dt)c = 22A/ms
- dV/dt = 1000V/μs
- Max. surge voltage = VDSM, VRSM = 700V
- UL recognized component at 2.5kV for UL-1557
- ECOPACK2 compliant (RoHS and HF compliance)
- UL-94, V0 flammability package resin compliance
Applications
- On/off function in static relays, heating regulation, induction motor starting circuit
- Phase control operations in light dimmers, motor speed controller, and SMPS inrush current limiter
Yayınlandı: 2021-01-18
| Güncellenmiş: 2022-03-11