STMicroelectronics TDA Power Amplifiers
STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.Features
- Multipower BCD technology
- MOSFET output power stage
- DMOS power output
- High efficiency (class SB)
- High output power capability 4Wx25W/4Ω out power @ 14.4V, 1kHz, 10% THD, 4x45W max power
- 2Ω driving capability (64W max power)
- Full I2C bus driving
- Standby
- Independent front/rear soft play/mute
- I2C bus digital diagnostics (including DC and AC load detection)
- High efficiency enable/disable
- Flexible fault detection through integrated diagnostic
- DC offset detection
- Four independent short circuit protection
- Clipping detector pin with selectable threshold (2%/10%)
- Standby/mute pin
- Linear thermal shutdown with multiple thermal warning
- ESD protection
- Very robust against misconnections
- Improved SVR suppression during battery transients
- Capable to operate down to 6V (e.g. "Start-stop")
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | THD artı Gürültü |
|---|---|---|---|---|
| TDA75610S-48X | ![]() |
Ses Amplifikatörleri 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc | 45 W | 0.15 % |
| TDA7569BLV | ![]() |
Ses Amplifikatörleri 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency | 50 W | 0.15 % |
| TDA7388A | ![]() |
Ses Amplifikatörleri 4 x 42W Quad Bridge Car-Radio Amplifier | 42 W | 0.04 % |
| TDA7851A | ![]() |
Ses Amplifikatörleri 4 x 50 W MOSFET Quad Bridge Pwr Amplifie | 48 W | 0.01 % |
| TDA7850A | ![]() |
Ses Amplifikatörleri 4 x 50 W MOSFET Quad Bridge Pwr Amplifie | 50 W | 0.015 % |
| TDA7577BLV | ![]() |
Ses Amplifikatörleri 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and "star | 75 W | 0.3 % |
Yayınlandı: 2015-04-23
| Güncellenmiş: 2022-03-11