STMicroelectronics TM8050H-8W 80A High Temperature Thyristor (SCR)
STMicroelectronics TM8050H-8W 80A High-Temperature Thyristor (SCR) is housed in a high-power TO-247 package and is suitable when power switching and power dissipation are critical. The TM8050H-8W is suitable as a motorbike voltage regulator, by-pass AC switch, controlled rectifier bridge, solid-state relay, battery charger, welding equipment, and motor driver applications. The TM8050H-8W is available in a through-hole TO-247 package.Features
- Tj = 150°C High junction temperature
- VDRM = VRRM = 800V Blocking voltage
- IT(RMS) = 80A Nominal current
- IGT max. = 50mA Gate triggering current
- dV/dt > 1kV/μs High noise immunity
- Through hole package TO-247
- Ecopack®2 (includes halogen-free and RoHS compliance)
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
Applications
- Solid state switch
- Battery charging system
- Variable speed motor drive
- Industrial welding systems
- AC-DC rectifier controlled bridge
- Soft starter systems
Yayınlandı: 2016-06-02
| Güncellenmiş: 2022-03-11