STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.

Features

  • 1200V maximum repetitive blocking voltage
  • 50mA IGT maximum
  • 40A (TN4050-12WL) or 60A (TN6050-12WL) RMS on-state current ITRMS
  • High static and dynamic commutation
    • dI/dt = 100A/µs
    • dV/dt = 2000V/µs
  • ECOPACK2 component (RoHS and HF compliance)

Applications

  • Solar/wind renewable energy inverters and rectifiers
  • Solid-state relay (SSR)
  • Uninterruptible power supply (UPS)
  • Industrial SMPS
  • Bypass
  • AC-DC inrush current limiters (ICL)
  • AC-DC voltage-controlled rectifiers
  • Battery chargers
  • Industrial welding systems
  • Soft starter
  • Heating systems
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Paket / Kasa
TN4050HP-12G2YTR TN4050HP-12G2YTR Veri Sayfası SCR'ler 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package D2PAK-3
TN4050HP-12WY TN4050HP-12WY Veri Sayfası SCR'ler 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor TO-247-3
TN4050HP-12GY-TR TN4050HP-12GY-TR Veri Sayfası SCR'ler 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package D2PAK-3
TN6050-12WL TN6050-12WL Veri Sayfası SCR'ler DFD THYR TRIAC & RECTIFIER
TN4050-12WL TN4050-12WL Veri Sayfası Triyaklar DFD THYR TRIAC & RECTIFIER
Yayınlandı: 2020-09-03 | Güncellenmiş: 2024-12-30