STMicroelectronics TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

Features

  • Fixed 1.25V,1.8V, 2.048V, 2.5V, 3.0V, 3.3V 4.096V, 5.0V output voltage
  • Ultralow operating current: 3.9μA (typ.) at 25°C
  • +/-0.15% high initial accuracy
  • -40 to +125 °C temperature range
  • Stable when used with capacitive loads
  • 30ppm/°C maximum temperature coefficient
  • Available in QFN8 1.5 x 1.5 package

Applications

  • Portable equipment
  • Data acquisition systems
  • Instrumentation
  • Medical equipment
  • Test equipment

Complete Your Design

STMicroelectronics TS33 Micropower High Precision Voltage References
Yayınlandı: 2018-03-27 | Güncellenmiş: 2023-02-03