STMicroelectronics TS4061V Micropower Shunt Voltage References
STMicroelectronics TS4061V Micropower Shunt Voltage References are low-power, high-accuracy shunt voltage references. The STMicroelectronics TS4061V provides a stable output voltage over the industrial temperature range. The devices feature a maximum temperature coefficient of 70ppm/°C. The SOT323-5L package is ideal for applications where space saving is a critical issue. The very low operating current is a key advantage for power-budgeted designs. The TS4061V is very stable and can be used in various application conditions.Features
- Fixed 2.048V output voltage
- 10µA at 25°C ultra-low operating current
- ±0.2% high initial accuracy
- Stable when used with capacitive loads
- Industrial (-40°C to +85°C) temperature range
- 20ppm/°C typ., 70ppm/°C max. temperature coefficient
- Available in SOT323-5L package
Applications
- Portable, battery-operated equipment
- Data acquisition systems
- Instrumentation
Typical Application Circuit
Additional resources
Yayınlandı: 2019-04-23
| Güncellenmiş: 2024-02-20