STMicroelectronics TS924/A High Output Current Operation Amplifiers

STMicroelectronics TS924/A High Output Current Operation Amplifiers are rail-to-rail quad Bipolar CMOS (BiCMOS) Op Amps optimized and fully specified for 3V and 5V operation. The high output current of these devices enables low load impedances to be driven. The TS924/A Op Amps exhibit very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems. The devices are stable for capacitive loads up to 500pF.

Features

  • Rail-to-rail input and output
  • Low 9nV/√Hz noise
  • Low distortion
  • High 80mA output current
  • Supports 32Ω loads
  • High 4MHz, 1.3V/μs speed
  • 2.7V to 12V operating range
  • Low 900μV (maximum) input offset voltage (TS924A)
  • 3kV ESD internal protection
  • Latch-up immunity
  • Macro model included
  • SO-14 and TSSOP-14 package options

Applications

  • Headphone amplifiers
  • Piezoelectric speaker drivers
  • Sound cards
  • MPEG boards and multimedia systems
  • Line drivers and buffers
  • Portable communication equipment
  • Instrumentation with low noise as a key factor

Package and Pin Connections

STMicroelectronics TS924/A High Output Current Operation Amplifiers
Yayınlandı: 2020-06-11 | Güncellenmiş: 2025-01-10