STMicroelectronics TS931/A/B, TS932/A/B, & TS934/A/B Op Amps
STMicroelectronics TS931/A/B, TS932/A/B, & TS934/A/B Op Amps are single, dual, and quad Micropower Operational Amplifiers that can operate with voltages as low as 2.7V and reach a 2.9Vpp output swing with RL = 100kΩ when supplied at 3V. Offering a typical consumption of only 20μA, these devices are particularly well suited to battery-powered applications. These devices are AEC-Q100 qualified for use in automotive applications and are available in SO-8, SO-14, SOT23-5, and TSSOP-14 package types for design flexibility.Features
- Rail-to-rail output voltage swing
- 20μA micropower consumption
- Single 2.7V to 10V supply operation
- Channels
- TS931, TS931A, TS931B: Single-channel
- TS932, TS932A, TS932B: Dual-channel
- TS934, TS934A, TS934B: Quad-channel
- Low 2mV offset (TS93xB)
- CMOS inputs
- Ultra-low input bias current (1pA)
- 2kV ESD protection
- Latch-up immunity (class A)
- Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package types
- Automotive-grade
Applications
- Battery powered systems
- Automotive
- Portable communication systems
- Alarms and smoke detectors
- Instrumentation
- PH meters
- Digital scales
Pin Connections
Yayınlandı: 2020-06-11
| Güncellenmiş: 2025-01-10