STMicroelectronics TSB624 Low Power Operational Amplifiers
STMicroelectronics TSB624 Low Power Operational Amplifiers are general-purpose dual-operational amplifiers with rail-to-rail output and an extended supply voltage operating range. These amps feature a superior speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming <375μA per operator at 36V supply voltage. The series operates over a temperature range of -40°C to +125°C. STMicroelectronics TSB624 Low Power Operational Amplifiers are suitable for applications where space on the board is limited. Typical applications include industrial, power supplies, and automotive.Features
- Unity gain stable
- Rail-to-rail output
- EMI hardened
- Automotive qualification
Applications
- Industrial
- Power supplies
- Automotive
Specifications
- 1mV maximum offset voltage at +25°C
- 375μA maximum/operator current consumption at 36V
- 2.7V to 36V supply voltage range
- 1.7MHz gain-bandwidth product
- 4kV HBM ESD tolerance
- -40°C to +125°C extended operating temperature range
Pin Connections
Yayınlandı: 2023-01-24
| Güncellenmiş: 2023-09-22