STMicroelectronics TSC210 Current Sense Amplifiers
STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.
Features
- Wide common mode voltage: -0.3V to 26V
- Offset voltage: ±35µV max.
- 2.7V to 26V supply voltage
- TSC210 (200 V/V) gain
- Gain error: ±1% max.
- Offset drift: 0.1µV/°C max.
- Gain drift: 20ppm/°C max.
- Quiescent current: 100µA
- QFN10 (1.8x1.4) and SC70-6
Applications
- Telecom equipment
- Power management
- Notebook computers
- Industrial applications
- Battery chargers
Videos
Block Diagram
Yayınlandı: 2021-01-21
| Güncellenmiş: 2026-02-20