STMicroelectronics TSU11x Operational Amplifiers

STMicroelectronics TSU11x Operational Amplifiers feature very low-power 900nA consumption per channel typical and 1.2µA maximum when supplied by 3.3V. The Op-Amps have a supply voltage range of 1.5V to 5.5V and power can be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. The high accuracy of 150µV max. and 11.5kHz gain bandwidth makes the TSU111, TSU112, and TSU114 ideal for sensor signal conditioning, battery supplies, and portable applications.

Features

  • Icc = 900nA (typical) at 25°C sub-micro ampere current consumption
  • 150µV max. at 25°C, 235µV max. offset voltage over full temperature range (-40°C to 85°C)
  • 3.6µVpp noise over 0.1Hz to 10Hz bandwidth
  • 1.5V to 5.5V supply voltage 
  • Rail-to-rail input and output
  • 11.5kHz (typical) gain bandwidth product 
  • 10pA max. at 25°C input bias current 
  • 4kV HBM tolerance to ESD 
  • More than 25 years of typical equivalent lifetime supplied by a 220mAh CR2032 coin type Lithium battery
  • High accuracy without calibration
  • Tolerance to power supply transient drops

Applications

  • CO, O2, and H2S gas sensors 
  • PIR sensor alarms
  • Signal conditioning for energy harvesting and wearable products
  • Ultra long-life battery-powered applications
  • Battery current sensing
  • Active RFID tags

Videos

ST OP AMPS

STMicroelectronics TSU11x Operational Amplifiers
View Results ( 8 ) Page
Parça Numarası Paket / Kasa Kanal Başına Çıkış Akımı Kanal Sayısı
TSU111HYLT SOT-23-5 5 mA 1 Channel
TSU111ICT SC-70-5 45 mA 1 Channel
TSU112IQ2T DFN-8 45 mA 2 Channel
TSU111IYLT SOT-23-5 5 mA 1 Channel
TSU114IQ4T QFN-16 45 mA 4 Channel
TSU111IQ1T DFN-6 45 mA 1 Channel
TSU111IYCT SC-70-5 1 Channel
TSU112IST MiniSO-8 45 mA 2 Channel
Yayınlandı: 2018-09-10 | Güncellenmiş: 2025-03-24