STMicroelectronics TSU112IY Nanopower High Accuracy Op Amp
STMicroelectronics TSU112IY Nanopower High Accuracy Operational Amplifier (Op-Amp) offers an ultra low-power consumption per channel of 920nA typical and 1.3µA maximum when supplied by 3.3V. Combined with a supply voltage range of 1.5V to 5.5V, these features allow the TSU112IY to be efficiently supplied by a coin-type Lithium battery or a regulated voltage in low-power applications. The high accuracy of 150µV (max.) and 9kHz gain bandwidth make the STMicroelectronics TSU112IY ideal for sensor signal conditioning, battery management system, onboard (OBC), and wireless chargers.Features
- AEC-Q101 qualified
- Sub-micro ampere current consumption - Icc = 920nA typ. at 25°C
- Low offset voltage (150µV max. at 25°C, 400µV max. over the full temperature range (-40°C to 125°C))
- 4.6µVpp low noise over 0.1Hz to 10Hz bandwidth
- 1.5V to 5.5V low supply voltage
- Rail-to-rail input and output
- 9kHz typ. gain-bandwidth product (GBP)
- 10pA max. at 25°C low input bias current
- 4kV HBM high tolerance to ESD
- More than 25 years of typical equivalent lifetime supplied by a 220mAh CR2032 coin type Lithium battery
- High accuracy without calibration
- Tolerance to power supply transient drops
Applications
- Battery management system (ultra-low power op-amp detects when the battery is charging/discharging and wakes up CPU)
- Onboard chargers
- Signal conditioning for energy harvesting
- Wireless chargers
Videos
Additional Resources
- How to Extend the Performance of a Low Voltage Precision Op Amp to a High Voltage High Side Current Sensing Application
- UM0065: Macromodules User Manual For Standard Linear Products
- DT0073: Optical heart rate monitoring – OHRM based on X-NUCLEO-IKA01A1 expansion board
- Health and Wellness Mobility Cloud computing
- ST Analog Products for Automotive Applications
- ST offering in Wearable - Analog and Mixed Signal Portfolio
- What does precision mean for an op amp?
- ST Analog Cards High-Performance Operational Amplifiers and Comparators, the Best Choice for Longevity, Robustness and Performance
- Operational Amplifiers: Performance, Robust and Advanced Technology
- Products and Solutions for Smart Industry
Yayınlandı: 2021-04-08
| Güncellenmiş: 2022-03-11