STMicroelectronics TSZ182H1 Zero-Drift Operational Amplifiers
STMicroelectronics TSZ182H1 Zero-Drift Operational Amplifiers feature low offset voltages with virtually zero drift versus temperature changes. The STMicroelectronics TSZ182H1 offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain bandwidth. The device consumes 1mA at 5V. The device operates over an extended range of -40 to +175°C and features an ultra-low input bias current.Features
- AEC-Q100 qualified
- Very high accuracy and stability
- 70µV max. offset voltage at 25°C
- 100µV offset voltage over the full temperature range
- Rail-to-rail input and output
- 2.2-5.5V low supply voltage
- 1mA max. at 5V low power consumption
- 3MHz gain-bandwidth product
- Automotive qualification
- -40 to 175°C extended temperature range
- SOT23-5, SO8 micro package
- Benefits
- Higher accuracy without calibration
- Accuracy virtually unaffected by temperature change
Applications
- High-accuracy signal conditioning
- Current measurement
- Sensor signal conditioning
- Automotive
Pin connections
Yayınlandı: 2023-03-29
| Güncellenmiş: 2023-04-05