STMicroelectronics VIPer38 Peak Power High-Voltage Converters

STMicroelectronics VIPer38 Peak Power High-Voltage Converters smartly integrate an 800V rugged power MOSFET with PWM current-mode control. The power MOSFET allows a very high input VAC to be applied, just limited from its breakdown voltage. STMicroelectronics VIPer38 is capable of meeting more stringent energy-saving standards with its low consumption and ability to operate in burst mode under light load.

Specifications

  • 800V avalanche-rugged power MOSFET allowing ultra wide range input VAC to be achieved
  • Embedded HV start-up and sense FET
  • PWM current-mode controller
  • Overcurrent protection with selectable threshold (IDlim) and 2nd OCP with higher value (IDMAX) to protect the IC from transformer saturation or short-circuit  of the secondary diode
  • 30mW no-load consumption at 230VAC
  • 60kHz (L type) or 115kHz (H type) operating frequencies
  • Jittered frequency reduces the EMI
  • Extra Power Timer (EPT) blanks the overload current for few seconds
  • Output overvoltage protection with tight tolerance and digital noise filter
  • Soft-start reduces the stress during startup and increases IC lifetime
  • Automatic restart after a fault condition
  • Thermal shutdown increases system reliability and IC lifetime

Applications

  • Auxiliary power supply for consumer and home equipment
  • Power supply for energy meters and data concentrators
  • Adapters

Application Circuit

Application Circuit Diagram - STMicroelectronics VIPer38 Peak Power High-Voltage Converters
Yayınlandı: 2015-09-30 | Güncellenmiş: 2022-03-11