STMicroelectronics X-NUCLEO-GFX01M2 SPI Display Expansion Boards

STMicroelectronics X-NUCLEO-GFX01M2 SPI Display Expansion Boards add graphic user interface (GUI) capability to STM32 Nucleo-64 boards. The boards feature a 2.2" SPI QVGA TFT display, and a 64-Mbit SPI NOR Flash memory for storing graphic images, texts, and texture. The expansion boards also offer a joystick for GUI navigation.

Features

  • 2.2" SPI QVGA TFT LCD
  • 64-Mbit SPI NOR Flash memory
  • Joystick for easy menu navigation
  • Compatible with selected STM32 Nucleo-64 boards using the ST morpho interface
Yayınlandı: 2021-11-15 | Güncellenmiş: 2022-03-11