STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board

STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board is used to add a graphic user interface (GUI) to STM32 Nucleo-144 boards. The board features a 2.2" 8-bit parallel interface TFT display, and a 64-Mbit Q-SPI NOR Flash memory for storing graphic images, texts, and textures. The expansion board also offers a joystick for GUI navigation.

Features

  • 2.2" 8-bit parallel interface QVGA TFT LCD
  • 64-Mbit Q-SPI NOR Flash memory
  • Joystick for easy menu navigation
  • Compatible with selected STM32 Nucleo-144 boards using the Zio connector
Yayınlandı: 2021-10-07 | Güncellenmiş: 2022-03-11