STMicroelectronics X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board
STMicroelectronics X-NUCLEO-GNSS2A1 GNSS Evaluation Expansion Board facilitates the evaluation of the tiny Teseo-VIC3DA GNSS module. The Teseo-VIC3DA is an affordable, easy-to-use, global navigation satellite system (GNSS) module that embeds a TeseoIII single-die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The Teseo-VIC3DA module utilizes the GNSS firmware (X-CUBE-GNSS1) to perform all the GNSS operations, including acquisition, tracking, navigation, and data output, without any external memory support.The STM X-NUCLEO-GNSS2A1 expansion board is compatible with the Arduino UNO R3 and ST morpho connectors. The board can be plugged into an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
Features
- 3.3 V Operating supply voltage
- -40°C to +85°C Ambient temperature
- -163dBm (tracking mode) Sensitivity
- Interfaces:
- UART port
- I²C port
- Configurable digital I/O time pulse
- EXTINT input for wake-up
- Simultaneous multi-constellation:
- GPS
- Galileo
- Glonass
- BeiDou
- QZSS
- NMEA protocol
- Assisted GNSS:
- Autonomous AGNSS
- Real-time, server-based
- Compatible with STM32 Nucleo development boards
- Compatible with the Arduino UNO R3 connector
- Teseo-VIC3DA dead-reckoning automotive firmware
- Provision of FWD and WHEELTICK signals
- Automotive GNSS and 6-axis inertial sensor
- LNA and SAW filters on the RF path
- SMA female antenna connector
- RoHS and WEEE compliant
Required Equipment
- A PC with Microsoft Windows® 10 to install the software package (X-CUBE-GNSS1)
- An STM32 Nucleo development board (NUCLEO-L053R8 or NUCLEO-F401RE)
- A type A to mini-B USB cable to connect the STM32 Nucleo to the PC
- The X-CUBE-GNSS1 software package
- TESEO-SUITE
Overview
Yayınlandı: 2022-10-12
| Güncellenmiş: 2022-11-22