STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board

STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board allows an easy way to evaluate motor control solutions for three-phase motors. The X-NUCLEO-IHM09M2 is a motor control connector expansion board that connects the STM32 Nucleo development board with an external ST motor control power board via the ST morpho and motor control connector. The 34-pin motor control connector is compatible with many ST motor control power boards, requiring an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals.

A LED is provided for fault condition signaling or status indication.

Features

  • ST motor control connector (34 pins) compatible with most ST motor control power boards
  • STM32 Nucleo support, thanks to ST morpho connectors
  • Compatible with the six-step and FOC motor control firmware library by ST
  • Debug connector for DAC, GPIOs, and similar ones
  • Fully populated board with test points
  • LED for fault signaling or status indication
  • Available potentiometer
  • RoHS compliant

Layout

STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board

Circuit Schematic

Schematic - STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board
Yayınlandı: 2022-08-01 | Güncellenmiş: 2022-08-04