STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board
STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board is a low voltage dual brush DC motor driver expansion board. The board is based on the STSPIN240 for STM32 Nucleo. STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board provides an affordable and easy-to-use solution for portable motor driving applications like thermal printers, robotics, and toys.Features
- Low voltage range from 1.8V to 10V
- Current up to 1.3A r.m.s
- Current control with adjustable off-time
- Full protection overcurrent and short-circuit protection
- Low RDS(ON) power stage (HS + LS = 0.4Ω typ.)
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Connection for two independent DC motors
- RoHS compliant
Yayınlandı: 2018-03-26
| Güncellenmiş: 2022-03-10