STMicroelectronics X-STM32MP-MSP01 STM32MP Expansion Board

STMicroelectronics X-STM32MP-MSP01 STM32MP Expansion Board features motion MEMS, environmental sensors, ambient light, Time-of-Flight sensors, a digital microphone, and an NFC tag. The STMicroelectronics X-STM32MP-MSP01 is compatible with the STM32MPU discovery kit and can be used with X-LINUX-MSP1 to read sensors. Key devices include ISM330DHCX accelerometer and gyroscope, IIS2MDC magnetometer, LPS22HH nano pressure sensor, STTS22H temperature sensor, VD6283TX ambient light sensor, IIS2DLPC accelerometer, VL53L5CX multizone ranging sensor, and MP23DB02MM MEMS microphone. The onboard NFC/RFID tag IC supports dual interface via I2C, 13.56MHz RFID reader, or NFC phone.

Features

  • Included sensors
    • ISM330DHCX 3-axis accelerometer and 3-axis gyroscope
    • IIS2MDC 3-axis digital magnetometer (±50 gausses)
    • IIS2DLPC: 3-axis accelerometer for industrial applications (±2/±4/±8/±16g)
    • STTS22H digital temperature sensor (-40°C to +125°C)
    • LPS22HH nano pressure sensor (260hPa to 1260hPa)
    • VD6283TX ambient light sensor
    • VL53L5CX Time-of-Flight (ToF) multizone ranging sensor
  • Dynamic NFC/RFID tag
  • Digital microphone
  • Standard DIL 24-pin socket for adapter boards
  • Compatible with STM32MP157F-DK2 and Raspberry Pi

Applications

  • Environmental sensing
  • Image sensing
  • Motion sensing
  • Proximity/ranging sensing

Block Diagram

STMicroelectronics X-STM32MP-MSP01 STM32MP Expansion Board
Yayınlandı: 2024-03-11 | Güncellenmiş: 2024-03-22