STMicroelectronics X-STM32MP-NFC08 Evaluation Board
STMicroelectronics X-STM32MP-NFC08 Evaluation Board is an NFC card reader evaluation board with an NFC card reader IC. This board includes an antenna embedded in the PCB and associated tuning circuit, general-purpose LEDs, and switches. The X-STM32MP-NFC08 evaluation board integrates the ST25R3916B NFC card reader IC, a high-performance NFC universal device. This NFC universal device supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes, ensuring comprehensive functionality for diverse NFC applications.The X-STM32MP-NFC08 board establishes seamless communication with the STM32MP microprocessor through 40-pin GPIO connector pins using SPI, I2C, and GPIO connections for various components. This evaluation board includes six general-purpose LEDs and one key for the user interface. The X-STM32MP-NFC08 evaluation board is compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi’s GPIO connector layout.
Features
- ST25R3916B NFC card reader IC
- 47mm x 34mm, four turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs and one key for the user interface
- EEPROM for automatic GPIO setup and driver setup
- Compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi’s GPIO connector
- RoHS-compliant (Ecopack2)
Block Diagram
Additional Resource
Yayınlandı: 2024-01-31
| Güncellenmiş: 2024-02-12