STMicroelectronics X0115MUF 1A Sensitive Gate SCR Thyristor

STMicroelectronics X0115MUF 1A Sensitive Gate SCR Thyristor is suitable for all applications where the available gate current is limited. The X0115MUF offers a high blocking voltage of 600V and a surge peak voltage of 750V. These features make the STMicroelectronics X0115MUF ideal for applications like ground fault circuit interrupters (GFCI) and arc fault circuit interrupters (AFCI). The surface mount SMBflat-3L package allows modern, compact, SMD based designs for automated manufacturing. The 3.4mm creepage distance guarantees a 250V functional isolation (UL 840) at a level 2 pollution degree.

Features

  • 1A on-state RMS current
  • 30µA to 150µA narrow sensitive gate current
  • 600V repetitive peak off-state voltage
  • 750V non-repetitive surge peak off-state voltage
  • Compact and ultra-flat SMBflat-3L package with 3.4mm creepage distance

Applications

  • GFCI
  • AFCI
  • Overvoltage crowbar protection in power supplies
  • Capacitive ignition circuits
  • Low consumption triggering switches
Yayınlandı: 2020-02-17 | Güncellenmiş: 2025-01-14