STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board
STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board is a demonstration and development platform for the ST25DV64KC Dynamic NFC/RFID Tag. The ST25DV64K is an NFC Forum Type 5 Tag, supporting all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. The device features a 64-Kbit dual interface EEPROM that can be accessed via the I2C interface or an RF link interface. The ST25DV64K supports fast data transfer between I2C and RF interfaces with custom fast read access up to 53kbit/s.The STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board is compatible with the Arduino UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo Development Board.
Features
- ST25DV64KC dynamic NFC/RFID tag for STM32 Nucleo
- Up to 4-Kbit memory with NDEF support
- 54mm diameter, single-layer circular antenna
- Compatible with STM32 Nucleo Development Boards
- Equipped with Arduino UNO R3 connectors
- Self-powered or powered through the Arduino UNO R3 connectors
- Three general-purpose LEDs
- Scalable solution, capable of cascading multiple boards for larger systems
- Free comprehensive development firmware library and example for ST25DV64KC, compatible with STM32Cube firmware
- FCC and IC verified
- RoHS compliant
Board Layout
Block Diagram
Yayınlandı: 2022-03-21
| Güncellenmiş: 2022-03-29