STMicroelectronics STM32L476G-EVAL Evaluation Board
STMicroelectronics STM32L476G-EVAL Evaluation Board is a development platform for STMicroelectronics Arm® Cortex®-M4 core-based STM32L476ZGT6 microcontroller. A full range of hardware features are on the board and can be used to evaluate all peripherals. Extension headers make it possible to easily connect a daughterboard or wrapping board for a specific application.Features
- STM32L476ZGT6 microcontroller with 1-Mbyte Flash memory and 128-Kbyte RAM
- Four power supply options
- Power jack
- ST-LINK/V2-1 USB connector
- USB OTG FS connector
- Daughterboard
- 3.3V or range from 1.71V to 3.6V microcontroller supply voltage
- Two MEMS digital microphones
- Two jack outputs for stereo audio headphone with independent content
- Slot for microSD™ card supporting SD, SDHC, SDXC
- 4-Gbyte microSD™ card bundled
- 16-Mbit (1M x 16 bit) SRAM device
- 128-Mbit (8M x 16 bit) NOR Flash memory device
- 256-Mbit Quad-SPI Flash memory device with Double Transfer Rate (DTR) support
- RF-EEPROM with I²C bus
- EEPROM supporting 1MHz I²C-bus communication speed
- RS-232 port configurable for communication or STM32L476ZGT6 flashing
- IrDA transceiver (only supported up to MB1144 C-01 version of the board, no more supported from MB1144 C-02 version)
- USB OTG FS Micro-AB port
- CAN 2.0A/B-compliant port
- Joystick with four-way controller and selector
- Reset and wake-up / tamper buttons
- Touch-sensing button
- Light-dependent resistor (LDR)
- Potentiometer
- Coin battery cell for power backup
- LCD glass module daughterboard (MB979) with 40x8-segment LCD driven directly by STM32L476ZGT6
- 2.8" 320x240 dot-matrix color TFT LCD panel with resistive touchscreen
- Smartcard connector and SWP support
- NFC transceiver connector
- Connector for ADC input and DAC output
- Power-metering demonstration with dual-channel, sigma-delta modulator
- PT100 thermal sensor with dual-channel, sigma-delta modulator
- STM32L476ZGT6 current consumption measurement circuit
- Access to comparator and operational amplifier of STM32L476ZGT6
- Extension connector for motor-control module
- JTAG/SWD, ETM trace debug support, user interface through USB virtual COM port, embedded ST-LINK/V2-1 debug and flashing facility
- Extension connector for daughterboard
Yayınlandı: 2018-04-11
| Güncellenmiş: 2023-02-03