STMicroelectronics MDmesh™ II Power MOSFETs
STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.
Features
- Fully insulated and low profile package with increased creepage path from pin to heatsink plate
- Lower RDS(on) x area vs the previous generation
- 100% avalanche tested
- Low input capacitance and gate charge
- Zener-protected
- Low gate input resistance
Applications
- Switching Applications
Yayınlandı: 2009-05-28
| Güncellenmiş: 2026-03-18