STMicroelectronics EMIF06-MSD02N16 EMI Filter & ESD Protection Device
STMicroelectronics EMIF06-MSD02N16 6-line IPAD EMI filter and ESD protection devices are highly integrated and designed to suppress EMI/RFI noise for interface line filtering. STMicroelectronics EMIF06-MSD02N16 EMI filters are packaged in micro QFN and include ESD protection circuitry that prevents damage to the protected device when subjected to ESD surges. The STMicroelectronics EMIF06-MSD02N16 is designed for use in mobile phones, navigation systems, digital still cameras, and portable devices.Features
- High design flexibility
- Lead-free package
- Very low PCB space-consuming: 3.5mm x 1.2mm
- Very thin package: 0.55mm max.
- High efficiency in ESD suppression
- Complies with the following standards:
- IEC 61000-4-2 level 4 externals pins
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and μQFN packaging
Applications
- Mobile telephones
- Navigation systems
- Digital still cameras
- Portable devices
Schematic Circuit Diagram
Yayınlandı: 2011-11-09
| Güncellenmiş: 2022-03-11