STMicroelectronics ESDL031-1BF4 1-Line Bidirectional ESD Protection

STMicroelectronics ESDL031-1BF4 Single Line Bidirectional ESD Protection is designed to protect the power line against EOS and ESD transients. The ESDL031-1BF4 features an ultra-low clamping voltage of 6.3V TLP at 16A Ipp, 85mΩ very low dynamic resistance, and a 100nA max at 3.3V VRM low leakage current. The ESDL031-1BF4 is ideal for applications where board space saving is required.

Features

  • 6.3V TLP at 16A Ipp ultra-low clamping voltage
  • Bidirectional protection diode
  • 85mΩ very low dynamic resistance
  • 100nA max at 3.3V VRM low leakage current
  • ST0201 package
  • ECOPACK2 compliant component
  • Exceeds IEC 61000-4-2 level 4:
    • ±25kV (contact discharge)
    • ±30kV (air discharge)

Applications

  • Smartphones, mobile phones and accessories
  • Tablets and notebooks
  • Portable multimedia devices and accessories
  • Wearables
  • Home automation
  • Healthcare
  • Highly integrated systems

Circuit Diagram

Application Circuit Diagram - STMicroelectronics ESDL031-1BF4 1-Line Bidirectional ESD Protection
Yayınlandı: 2020-02-05 | Güncellenmiş: 2025-01-15