STMicroelectronics EVAL-L5965 Evaluation Board
STMicroelectronics EVAL-L5965 Evaluation Board is configured to evaluate the operation of the L5965 PMIC for advanced driver assistance systems (ADAS). The EVAL-L5965 board from STMicroelectronics features five pre-programmed voltage rails, two voltage rails controllable from the SPI, and an SPI connector for diagnostics. This battery-compatible board is already programmed to use Buck2 at 3.3V as a pre-regulator (supplied by the car battery), deliver 1.2V with Buck1, 2V with Buck3, 1.8V with Buck4, 5V with the boost, 1.3V with the Ldo, and 3.3V with Vref.Features
- Evaluates performance of L5965 PMIC for ADAS
- Battery compatible
- 5 pre-programmed voltage rails
- 2 voltage rails controllable from SPI
- SPI connector for diagnostics
Board Overview
Yayınlandı: 2020-02-28
| Güncellenmiş: 2025-01-13