STMicroelectronics EVALSTGAP2SAC Demonstration Board

STMicroelectronics EVALSTGAP2SAC Demonstration Board is designed to evaluate the STGAP2SAC automotive-grade isolated single-gate driver. The EVALSTGAP2SAC board facilitates an extensive evaluation of the features and performance of the STGAP2SAC while driving a half-bridge power stage with a voltage rating up to 1200V in a TO-220 or TO-247 package. The gate driver offers a 4A current capability and rail-to-rail outputs, making it suitable for high-power inverter applications, such as motor drivers in industrial applications equipped with MOSFET/IGBT power switches.

The STMicro EVALSTGAP2SAC Board enables easy selection and modification of the values of relevant external components, allowing for driver performance evaluation under various application conditions and fine-tuning of the final application’s components.

Features

  • Board
    • High voltage rail up to 1200V
    • Negative gate driving
    • Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5V, with 5.2kV maximum isolation
    • 3.3V VDD logic supply generated onboard
    • +15/0V; +15/-3V; +19/0V; +19/-3V easy jumper selection of driving voltage configuration
  • Device
    • Driver current capability at 4A source/sink at 25°C
    • 60ns short propagation delay
    • UVLO function
    • Gate driving voltage up to 26V
    • 3.3V, 5V TTL/CMOS inputs with hysteresis
    • Temperature shutdown protection
    • Standby function
    • 4A Miller CLAMP

Applications

  • DC-DC converters
  • Onboard charger (OBC)
  • DC charging stations
  • Automotive HVAC compressors
  • Fans and pumps
  • Heaters
  • 600V/1200V inverters
  • Motor drivers for EV

Component Layout

Location Circuit - STMicroelectronics EVALSTGAP2SAC Demonstration Board
Yayınlandı: 2025-10-06 | Güncellenmiş: 2025-10-16