STMicroelectronics M24SR-DISCOVERY Demonstration Kit
STMicroelectronics M24SR-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. Two versions of this kit are available: the Standard Edition and the Premium Edition. The Premium Edition includes all of the Standard Edition features, plus a headset and a Bluetooth module that pair it with a smartphone via NFC for convenient demonstration. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave with respect to the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type-A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.Features
- M24SR64-Y Dynamic NFC/RFID tag
- 31 mm x 30 mm 13.56 MHz double-layer inductive antenna etched on the PCB (ANT14)
- STM32F103RGT6 64LQFP 32-bit microcontroller, with 1Mbytes of Flash memory
- LCD Color Screen (320*200 pixels)
- Different color LEDs
- USB microB connector for board powering
- JTAG connector for microcontroller firmware upgrade and debug
- Joystick for menu selection
- Bluetooth module with audio outputs connected to Jack 3.5 (M24SRDISCO-PREM)
- Headset (M24SRDISCO-PREM)
Block Diagram
Yayınlandı: 2014-02-04
| Güncellenmiş: 2022-03-11