STMicroelectronics P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards
STMicroelectronics P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards include the X-NUCLEOIOD02A1 and X-NUCLEO-OUT07A1 expansion boards stacked on the NUCLEOG071RB development board. The X-NUCLEO-IOD02A1 characterizes the L6364Q IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-OUT07A1 implements an industrial digital output expansion board for STM32. The NUCLEO-G071RB features the required hardware resources to operate the FP-IND-IODOUT1 function pack and control the transceiver and the power switch.The FP-IND-IODOUT1 incorporates an IO-Link demo stack library (derived from XCUBE-IOD02) with the X-CUBE-IPS and offers an example of an IO-Link device sensor and actuator node. The P-NUCLEO-IOD7A1 can be utilized for evaluation purposes and as a development environment. The STMicro STM32 Nucleo pack furnishes an affordable and easy-to-use solution for developing an IO-Link and SIO applications to evaluate IPS4260LM low-side capabilities and the STM32G071RB computation performance.
Features
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- X-NUCLEO-OUT07A1 industrial digital output expansion board for STM32 Nucleo for the evaluation of IPS4260LM
- NUCLEO-G071RB development board embedding the STM32G071RB based on high-performance Arm® Cortex®-M0+ 32-bit RISC core
- FP-IND-IODOUT1 function pack featuring IO-Link demo-stack for X-NUCLEOIOD02A1 and control software for X-NUCLEO-OUT07A1
Applications
- Industrial sensors
- Factory automation
- Process control
Block Diagram
Yayınlandı: 2024-10-29
| Güncellenmiş: 2024-11-14