STMicroelectronics SCTWA90N65G2Vx 650V Power MOSFETs
STMicroelectronics SCTWA90N65G2Vx 650V Power MOSFETs are Silicon Carbide (SiC) MOSFETs with 18mΩ typical and 119A ratings. These power MOSFETs come in a HiP247 and HiP247-4 packages. The SCTWA90N65G2Vx 650V power MOSFETs feature extremely low gate charge and input capacitances, high speed switching performance, and a source sensing pin for increased efficiency. These MOSFETs are developed using ST’s advanced and innovative 2nd generation SiC MOSFET technology. Applications include power supply for renewable energy systems, high-frequency DC/DC converters, charging stations, switching mode power supply, DC/DC converters, and industrial motor control.Features
- High speed switching performance
- Very high operating junction temperature capability (TJ = 200°C)
- Very fast and robust intrinsic body diode
- Extremely low gate charge and input capacitances
Applications
- Power supply for renewable energy systems
- High frequency DC/DC converters
- Charging stations
- Industrial motor control
Yayınlandı: 2021-01-26
| Güncellenmiş: 2022-03-11