STMicroelectronics ST54M NFC Controller & Secure Element SoC - Coming Soon
STMicroelectronics ST54M NFC Controller and Secure Element System-on-Chip (SoC) is a single-die convergence solution combining an NFC controller, an embedded secure element (eSE), and/or an embedded SIM (eSIM). The ST54M is Android Ready SE compliant and supports MIFARE® and FeliCa® technologies, making it ideal for various contactless applications. This generation of STMicroelectronics ST54M is now quantum-resistant, thanks to its PQC hardware accelerator that supports the ML-KEM (FIPS-203) and ML-DSA (FIPS-204) algorithms.
Features
- Single die integrating an NFC controller (contactless front-end - CLF) and a secure element (SE)
- Small package WLCSP90, ECOPACK-compliant
- NFC controller
- Arm® Cortex®-M3 microcontroller
- 100% re-flashing capability for firmware update
- Enhanced active load modulation technology
- Step-up DC/DC for Tx drive up to 3W
- Optimized for extremely small or metal frame antennas
- Optimized low-power consumption modes
- Selectable ultralow power hibernate state
- Battery voltage monitoring
- Proprietary in-frame synchronization (IFS) in card emulation (CE) to ensure stability in battery low and switched off modes
- System clock
- Fractional-N PLL input range of 19.2MHz to 76.8MHz
- External crystal oscillator (27.12MHz and 54.24MHz)
- 32.768kHz, 16MHz and 32MHz support for EMC tests
- Automatic wake-up via communication interfaces, GPIO, RF field, or tag detection, and power supply detection
- Communication interfaces
- CLF interfaces
- One I3C/I2C target interface: I3C up to 12.9MHz, I2C supporting Standard, Fast, and Fast+ modes
- Two SWP master interfaces up to 1.695Mbit/s
- GPIOs
- One UICC Class B and C power supply
- SE interfaces
- Two I3C/I2C target interfaces: I3C up to 12.9MHz, I2C supporting Standard, Fast, and Fast+ modes
- Two SPI target interfaces up to 26 MHz
- One Class C ISO/IEC 7816-3 interface up to 20MHz (Class D ready)
- GPIOs
- CLF interfaces
- RF communications
- Reader/writer mode
- NFC Forum™ Type 1/2/3/4/5 tags
- FeliCa
- ISO/IEC 15693
- MIFARE (MIFARE R/W mode feature availability is pending on license conditions)
- Card emulation mode
- ISO/IEC 14443 Type A and B
- FeliCa
- MIFARE
- Intelligent card switch
- Peer-to-peer mode
- ISO/IEC 18092 - NFCIP-1 initiator and target
- Reader/writer mode
- Secure microcontroller
- Arm Cortex M35P 32-bit RISC core
- 4.5Mbytes of Flash memory
- 16Kbyte memory cache
- 150Kbytes of user RAM
- Selectable ultralow power hibernate and standby states
- Supports state-of-the-art secure element operating systems
- CC EAL5+/EAL6+ certification
- Hardware security-enhanced DES and AES
- KECCAK hardware accelerator for NTT ML-KEM and ML-DSA PQC algorithms
- MIFARE Classic® cryptography hardware accelerator
- NESCRYPT coprocessor for public key cryptography algorithm
- Supports embedded-SIM (eSIM) applications in compliance with the GSMA specification
- Secure ranging support in connection with an external UWB subsystem
- Electrical characteristics
- Battery voltage support from 2.1V to 5.1V
- I/O dedicated voltage level (VPS_IO): 1.2V and 1.8V compatibility
- Ambient operating temperature -30°C to + 85°C
Applications
- Secure connectivity (eSIM)
- Mobile payment
- Transit ticketing
- Access control
- Mobile ID
- NFC charging
- Digital car key
Videos
Yayınlandı: 2026-06-25
| Güncellenmiş: 2026-06-30