STMicroelectronics STBP Voltage Protection ICs
STMicroelectronics STBP Voltage Protection ICs provide overvoltage protection for input voltage up to +28V. The low RDS(on) N-channel MOSFET switch protects the systems connected to the OUT pin against failures of the DC power supplies. In the event of an input overvoltage condition, the device immediately disconnects the DC power supply by turning off an internal low RDS(on) N-channel MOSFET to prevent damage to protected components. In addition, these STMicroelectronics STBP Voltage Protection ICs also monitor their junction temperature and switch off the internal MOSFET if the junction temperature exceeds the specified limit. Each device can be controlled by a microcontroller and can also provide status information about fault conditions.Features
- Input overvoltage protection up to 28V
- Integrated high voltage N-channel MOSFET switch
- Low RDS(on)
- Integrated charge pump
- Maximum continuous current of up to 2A
- Thermal shutdown protection
- Soft-start feature to control the inrush current
- Enable input (EN)
- Fault indication output (FLT)
- IN input ESD withstand voltage up to ±15kV (air discharge), up to ±8kV (contact discharge) in a typical application circuit with 1μF input capacitor (±2kV HBM for standalone device)
- Certain overvoltage options compliant with the China Communications Standard YD/T 1591-2006 (overvoltage protection only)
- Small, RoHS compliant TDFN 8-lead package or TFDN 10-lead package
STBP112 Block Diagram
STBP120 Block Diagram
Yayınlandı: 2014-01-21
| Güncellenmiş: 2022-03-11