STMicroelectronics STEVAL-MKI223V1K Pressure Sensor Kit
STMicroelectronics STEVAL-MKI223V1K Pressure Sensor Kit features a demonstration board consisting of an ad hoc PCB, mounting the ILPS28QSW pressure sensor with a Qvar electrostatic sensor and a swipe electrode. The kit is compatible with the STEVAL-MKI109V3 motherboard. The STEVAL-MKE001A, STEVAL-MKE002A, or STEVALMKE003A electrode boards can be stacked on the STMicro STEVAL-MKI223V1 board. Furthermore, the kit offers a complete ILPS28QSW pinout and is ready to use with the required decoupling capacitors on the VDD power supply line.This adapter is supported by the STEVAL-MKI109V3 motherboards, which contain a high-performance 32-bit microcontroller as a bridge between the sensor and a PC. Then it is possible to use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.
Features
- User-friendly ILPS28QSW board
- Complete ILPS28QSW pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- RoHS compliant
PCB Layout
Yayınlandı: 2023-06-02
| Güncellenmiş: 2023-06-05