STMicroelectronics STGWA20H65DFB2 HB2 IGBT
STMicroelectronics STGWA20H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA20H65DFB2 HB2 IGBT features a low VCE(sat) of 1.65V (typical) at an IC of 20A.The STMicroelectronics STGWA20H65DFB2 HB2 IGBT includes a very fast soft recovery diode co-packaged in antiparallel. This allows the STGWA20H65DFB2 to be specifically designed to maximize efficiency for a wide range of fast applications.
Features
- +175°C Maximum junction temperature
- Low VCE(sat) = 1.65V (typical) at IC = 20A
- Very fast and soft recovery co-packaged diode
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance
- Positive VCE(sat) temperature coefficient
Applications
- Welding
- Power factor correction
- Uninterruptible Power Supplies (UPS)
- Solar inverters
- Chargers
Schematic
Yayınlandı: 2020-06-24
| Güncellenmiş: 2025-01-14