STMicroelectronics STHV800 High-Speed Ultrasound Pulser
STMicroelectronics STHV800 High-Speed Ultrasound Pulser is an octal, monolithic, high-voltage pulse generator designed for medical ultrasound applications. The device integrates a controller logic interface circuit compatible with both 1.8V and 3.3V input signals, level translators, MOSFET gate drivers, noise-blocking diodes, and high-power P-channel and N-channel MOSFETs as the output stage for each channel. Each channel consists of active clamping to ground circuitry (RTZ), an anti-leakage and anti-memory block, a thermal sensor to protect the device and an integrated T/R switch (just 8Ω as equivalent resistor) to connect the HV output to its LV output, guaranteeing strong decoupling during the transmission phase. The eight independent T/R switches can be used in both a dedicated RX chain per channel or in a multiplexing configuration. In addition, the STHV800 includes self-biasing circuitry which allows very low power consumption.The STMicroelectronics STHV800 High-Speed Ultrasound Pulser is offered in a 8.0mm x 8.0mm x 0.9mm package.
Features
- High-density ultrasound transmitter
- Two independent half-bridges per channel
- 0V to ±90V output voltage
- Power-up free
- Synchronization of the input signals (selectable) by an external clock
- Up to 20MHz operating frequency
- Low-power, high-voltage, high-speed drivers
- 2 independently-supplied half bridges (shorted-option) for each channel, one dedicated to continuous wave (CW) mode
- Main half bridge:
- ±2A source and sink current
- Down to 20ps jitter
- Low 2nd harmonic distortion
- CW half bridge:
- ±0.3A source and sink current
- Down to 10ps jitter
- Very low power consumption
- Fully integrated real clamping-to-ground function
- 8Ω synchronous active clamp
- ±2A source and sink current
- Fully integrated TR switch
- 8Ω ON resistance
- Up to 300MHz BW
- Current consumption down to 10µA in RX phase
- Receiver multiplexing function
- 1.8V to 3.6V CMOS logic interface
- Auxiliary integrated circuits
- Noise blocking diodes
- Anti-leakage on output node
- Fully self-biasing architecture
- Thermal protection
- Latch-up free due to HV SOI technology
- Very few external passive components or supplies needed
- 8.0mm x 8.0mm x 0.9mm package
Applications
- Medical ultrasound imaging
- Pulse waveform generator
- NDT ultrsound transmission
- Piezoelectric transducer drivers
- Point-of-care ultrasound imaging equipment
Block Diagram
Yayınlandı: 2014-05-01
| Güncellenmiş: 2022-03-11